
DF13B-5P-1.25V(21) | |
|---|---|
DigiKey Part Number | H125995TR-ND - Tape & Reel (TR) H125995CT-ND - Cut Tape (CT) H125995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13B-5P-1.25V(21) |
Description | CONN HEADER SMD 5POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,99211 Kč | 9 992,11 Kč |
| 2 000 | 9,51504 Kč | 19 030,08 Kč |
| 3 000 | 9,24668 Kč | 27 740,04 Kč |
| 5 000 | 8,91953 Kč | 44 597,65 Kč |
| 7 000 | 8,71033 Kč | 60 972,31 Kč |
| 10 000 | 8,49403 Kč | 84 940,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 8,14930 Kč | 814,93 Kč |
| 500 | 7,06456 Kč | 3 532,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 100 | 10,24280 Kč | 1 024,28 Kč |
| 500 | 8,90736 Kč | 4 453,68 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


