DF13B-3P-1.25V(21) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 43
Unit Price: 132,20000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6 696
Unit Price: 264,41000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: 658,88946 Kč
Datasheet
Connector Header Surface Mount 3 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13B-3P-1.25V(21)

DigiKey Part Number
26-DF13B-3P-1.25V(21)TR-ND - Tape & Reel (TR)
26-DF13B-3P-1.25V(21)CT-ND - Cut Tape (CT)
26-DF13B-3P-1.25V(21)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13B-3P-1.25V(21)
Description
CONN HEADER SMD 3POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
5.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,12600 Kč81,26 Kč
1006,91040 Kč691,04 Kč
5006,16754 Kč3 083,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,67148 Kč6 671,48 Kč
2 0006,35284 Kč12 705,68 Kč
3 0006,17369 Kč18 521,07 Kč
5 0005,95512 Kč29 775,60 Kč
7 0005,81543 Kč40 708,01 Kč
10 0005,67097 Kč56 709,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč