
DF13B-10P-1.25V(51) | |
|---|---|
DigiKey Part Number | H3414TR-ND - Tape & Reel (TR) H3414CT-ND - Cut Tape (CT) H3414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13B-10P-1.25V(51) |
Description | CONN HEADER SMD 10POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.189" (4.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 150V |
Mounting Type | Mated Stacking Heights 5.8mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,13500 Kč | 251,35 Kč |
| 100 | 21,36760 Kč | 2 136,76 Kč |
| 500 | 19,07122 Kč | 9 535,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,36344 Kč | 20 363,44 Kč |
| 2 000 | 19,39176 Kč | 38 783,52 Kč |
| 3 000 | 18,84515 Kč | 56 535,45 Kč |
| 5 000 | 18,17847 Kč | 90 892,35 Kč |
| 7 000 | 17,75246 Kč | 124 267,22 Kč |
| 10 000 | 17,31184 Kč | 173 118,40 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


