



DF13A-3P-1.25H(51) | |
|---|---|
DigiKey Part Number | H125716TR-ND - Tape & Reel (TR) H125716CT-ND - Cut Tape (CT) H125716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13A-3P-1.25H(51) |
Description | CONN HEADER SMD R/A 3POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13A-3P-1.25H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 13,59800 Kč | 135,98 Kč |
| 100 | 11,55430 Kč | 1 155,43 Kč |
| 500 | 10,31282 Kč | 5 156,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,77823 Kč | 10 778,23 Kč |
| 2 000 | 10,26367 Kč | 20 527,34 Kč |
| 3 000 | 9,97419 Kč | 29 922,57 Kč |
| 5 000 | 9,62128 Kč | 48 106,40 Kč |
| 7 000 | 9,39567 Kč | 65 769,69 Kč |
| 10 000 | 9,16239 Kč | 91 623,90 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |







