
DF13A-14P-1.25H(21) | |
|---|---|
DigiKey Part Number | 26-DF13A-14P-1.25H(21)TR-ND - Tape & Reel (TR) 26-DF13A-14P-1.25H(21)CT-ND - Cut Tape (CT) 26-DF13A-14P-1.25H(21)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13A-14P-1.25H(21) |
Description | CONN HEADER SMD R/A 14POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13A-14P-1.25H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 100 | 17,06090 Kč | 1 706,09 Kč |
| 500 | 15,22816 Kč | 7 614,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,97814 Kč | 16 978,14 Kč |
| 2 000 | 16,16783 Kč | 32 335,66 Kč |
| 3 000 | 15,71210 Kč | 47 136,30 Kč |
| 5 000 | 15,15627 Kč | 75 781,35 Kč |
| 7 000 | 14,80095 Kč | 103 606,65 Kč |
| 10 000 | 14,43350 Kč | 144 335,00 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


