
DF13-9P-1.25H(51) | |
|---|---|
DigiKey Part Number | 26-DF13-9P-1.25H(51)TR-ND - Tape & Reel (TR) 26-DF13-9P-1.25H(51)CT-ND - Cut Tape (CT) 26-DF13-9P-1.25H(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13-9P-1.25H(51) |
Description | CONN HEADER SMD R/A 9POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,39534 Kč | 23 395,34 Kč |
| 2 000 | 22,27920 Kč | 44 558,40 Kč |
| 3 000 | 21,65132 Kč | 64 953,96 Kč |
| 5 000 | 20,88545 Kč | 104 427,25 Kč |
| 7 000 | 20,39599 Kč | 142 771,93 Kč |
| 10 000 | 19,88968 Kč | 198 896,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 100 | 27,52420 Kč | 2 752,42 Kč |
| 500 | 24,56808 Kč | 12 284,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 100 | 19,65200 Kč | 1 965,20 Kč |
| 500 | 17,03778 Kč | 8 518,89 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


