
DF13-6P-1.25H(51) | |
|---|---|
DigiKey Part Number | H125981TR-ND - Tape & Reel (TR) H125981CT-ND - Cut Tape (CT) H125981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13-6P-1.25H(51) |
Description | CONN HEADER SMD R/A 6POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,35597 Kč | 16 355,97 Kč |
| 2 000 | 15,57558 Kč | 31 151,16 Kč |
| 3 000 | 15,13641 Kč | 45 409,23 Kč |
| 5 000 | 14,60092 Kč | 73 004,60 Kč |
| 7 000 | 14,25860 Kč | 99 810,20 Kč |
| 10 000 | 13,90465 Kč | 139 046,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 100 | 15,69180 Kč | 1 569,18 Kč |
| 500 | 13,60418 Kč | 6 802,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 100 | 20,06360 Kč | 2 006,36 Kč |
| 500 | 16,41498 Kč | 8 207,49 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


