DF12NC(4.0)-40DP-0.5V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NC(4.0)-40DP-0.5V(51)

DigiKey Part Number
26-DF12NC(4.0)-40DP-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NC(4.0)-40DP-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NC(4.0)-40DP-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NC(4.0)-40DP-0.5V(51)
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NC(4.0)-40DP-0.5V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
4mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 074
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,99355 Kč22 993,55 Kč
2 00021,89653 Kč43 793,06 Kč
3 00021,27923 Kč63 837,69 Kč
5 00020,52661 Kč102 633,05 Kč
7 00020,04564 Kč140 319,48 Kč
10 00019,54796 Kč195 479,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
135,57000 Kč35,57 Kč
1030,18600 Kč301,86 Kč
2528,29960 Kč707,49 Kč
5026,94400 Kč1 347,20 Kč
10025,65570 Kč2 565,57 Kč
25024,04752 Kč6 011,88 Kč
50022,89904 Kč11 449,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
138,52000 Kč38,52 Kč
1033,47000 Kč334,70 Kč
2532,04640 Kč801,16 Kč
5031,33920 Kč1 566,96 Kč
10029,91420 Kč2 991,42 Kč
25027,06440 Kč6 766,10 Kč
50024,92784 Kč12 463,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:35,57000 Kč
Unit Price with VAT:43,03970 Kč