
DF12NC(3.0)-50DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.0)-50DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.0)-50DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.0)-50DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.0)-50DS-0.5V(51) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.0)-50DS-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.087" (2.20mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,79457 Kč | 25 794,57 Kč |
| 2 000 | 24,56399 Kč | 49 127,98 Kč |
| 3 000 | 23,87158 Kč | 71 614,74 Kč |
| 5 000 | 23,02737 Kč | 115 136,85 Kč |
| 7 000 | 22,48775 Kč | 157 414,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 25 | 26,68440 Kč | 667,11 Kč |
| 50 | 25,40760 Kč | 1 270,38 Kč |
| 100 | 24,19180 Kč | 2 419,18 Kč |
| 250 | 22,67532 Kč | 5 668,83 Kč |
| 500 | 21,59266 Kč | 10 796,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 28,63280 Kč | 715,82 Kč |
| 50 | 27,99460 Kč | 1 399,73 Kč |
| 100 | 26,72210 Kč | 2 672,21 Kč |
| 250 | 24,17708 Kč | 6 044,27 Kč |
| 500 | 22,26838 Kč | 11 134,19 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



