DF12NC(3.0)-50DS-0.5V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NC(3.0)-50DS-0.5V(51)

DigiKey Part Number
26-DF12NC(3.0)-50DS-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NC(3.0)-50DS-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NC(3.0)-50DS-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NC(3.0)-50DS-0.5V(51)
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NC(3.0)-50DS-0.5V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
3mm
Height Above Board
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,34112 Kč20 341,12 Kč
2 00019,37034 Kč38 740,68 Kč
3 00018,82442 Kč56 473,26 Kč
5 00018,15859 Kč90 792,95 Kč
7 00017,73300 Kč124 131,00 Kč
10 00017,29275 Kč172 927,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
132,29000 Kč32,29 Kč
1027,41200 Kč274,12 Kč
2525,69600 Kč642,40 Kč
5024,47100 Kč1 223,55 Kč
10023,30040 Kč2 330,04 Kč
25021,83984 Kč5 459,96 Kč
50020,79708 Kč10 398,54 Kč
Digi-Reel®
QuantityUnit PriceExt Price
134,16000 Kč34,16 Kč
1029,66200 Kč296,62 Kč
2528,40360 Kč710,09 Kč
5027,77060 Kč1 388,53 Kč
10026,50830 Kč2 650,83 Kč
25023,98368 Kč5 995,92 Kč
50022,09022 Kč11 045,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:32,29000 Kč
Unit Price with VAT:39,07090 Kč