10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NC(3.0)-10DP-0.5V(51)

DigiKey Part Number
26-DF12NC(3.0)-10DP-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NC(3.0)-10DP-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NC(3.0)-10DP-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NC(3.0)-10DP-0.5V(51)
Description
CONN HDR 10POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NC(3.0)-10DP-0.5V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.091" (2.30mm)
Number of Positions
10
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,22100 Kč122,21 Kč
2511,46480 Kč286,62 Kč
5010,91480 Kč545,74 Kč
10010,39190 Kč1 039,19 Kč
2509,74056 Kč2 435,14 Kč
5009,27482 Kč4 637,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,99211 Kč9 992,11 Kč
2 0009,51504 Kč19 030,08 Kč
3 0009,24668 Kč27 740,04 Kč
5 0008,91953 Kč44 597,65 Kč
7 0008,71033 Kč60 972,31 Kč
10 0008,49403 Kč84 940,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč