
DF12NB(5.0)-36DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(5.0)-36DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(5.0)-36DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(5.0)-36DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(5.0)-36DP-0.5V(51) |
Description | CONN HDR 36POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(5.0)-36DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 40,33280 Kč | 1 008,32 Kč |
| 50 | 38,40540 Kč | 1 920,27 Kč |
| 100 | 36,57010 Kč | 3 657,01 Kč |
| 250 | 34,27880 Kč | 8 569,70 Kč |
| 500 | 32,64182 Kč | 16 320,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,62213 Kč | 34 622,13 Kč |
| 2 000 | 32,97085 Kč | 65 941,70 Kč |
| 3 000 | 32,04155 Kč | 96 124,65 Kč |
| 5 000 | 30,90864 Kč | 154 543,20 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


