
DF12NB(4.0)-60DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(4.0)-60DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(4.0)-60DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(4.0)-60DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(4.0)-60DP-0.5V(51) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(4.0)-60DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,05997 Kč | 29 059,97 Kč |
| 2 000 | 27,67358 Kč | 55 347,16 Kč |
| 3 000 | 26,89368 Kč | 80 681,04 Kč |
| 5 000 | 25,94269 Kč | 129 713,45 Kč |
| 7 000 | 25,33475 Kč | 177 343,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 25 | 33,64720 Kč | 841,18 Kč |
| 50 | 32,03880 Kč | 1 601,94 Kč |
| 100 | 30,50800 Kč | 3 050,80 Kč |
| 250 | 28,59676 Kč | 7 149,19 Kč |
| 500 | 27,23146 Kč | 13 615,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 40,37900 Kč | 403,79 Kč |
| 25 | 38,65320 Kč | 966,33 Kč |
| 50 | 37,79220 Kč | 1 889,61 Kč |
| 100 | 36,07460 Kč | 3 607,46 Kč |
| 250 | 32,63928 Kč | 8 159,82 Kč |
| 500 | 30,06242 Kč | 15 031,21 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |



