
DF12NB(3.0)-60DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-60DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-60DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-60DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-60DP-0.5V(51) |
Description | BTOB CONNECTOR, 3MM STACK HT, 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-60DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,89754 Kč | 24 897,54 Kč |
| 2 000 | 23,70947 Kč | 47 418,94 Kč |
| 3 000 | 23,04132 Kč | 69 123,96 Kč |
| 5 000 | 22,22651 Kč | 111 132,55 Kč |
| 7 000 | 21,70560 Kč | 151 939,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 50 | 25,03800 Kč | 1 251,90 Kč |
| 100 | 23,83900 Kč | 2 383,90 Kč |
| 250 | 22,34608 Kč | 5 586,52 Kč |
| 500 | 21,27896 Kč | 10 639,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 28,63280 Kč | 715,82 Kč |
| 50 | 27,99460 Kč | 1 399,73 Kč |
| 100 | 26,72210 Kč | 2 672,21 Kč |
| 250 | 24,17708 Kč | 6 044,27 Kč |
| 500 | 22,26838 Kč | 11 134,19 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











