
DF12NB(3.0)-40DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-40DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-40DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-40DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-40DS-0.5V(51) |
Description | BTOB CONNECTOR, 3MM STACK HT, 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-40DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 25 | 19,26760 Kč | 481,69 Kč |
| 50 | 18,34380 Kč | 917,19 Kč |
| 100 | 17,46820 Kč | 1 746,82 Kč |
| 250 | 16,37256 Kč | 4 093,14 Kč |
| 500 | 15,59018 Kč | 7 795,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,35597 Kč | 16 355,97 Kč |
| 2 000 | 15,57558 Kč | 31 151,16 Kč |
| 3 000 | 15,13641 Kč | 45 409,23 Kč |
| 5 000 | 14,60092 Kč | 73 004,60 Kč |
| 7 000 | 14,25860 Kč | 99 810,20 Kč |
| 10 000 | 13,90465 Kč | 139 046,50 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |










