
DF12NB(3.0)-36DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-36DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-36DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-36DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-36DP-0.5V(51) |
Description | CONN HDR 36POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-36DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 18,01640 Kč | 450,41 Kč |
| 50 | 17,15540 Kč | 857,77 Kč |
| 100 | 16,33430 Kč | 1 633,43 Kč |
| 250 | 15,31092 Kč | 3 827,73 Kč |
| 500 | 14,57934 Kč | 7 289,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,28828 Kč | 17 288,28 Kč |
| 2 000 | 16,46327 Kč | 32 926,54 Kč |
| 3 000 | 15,99922 Kč | 47 997,66 Kč |
| 5 000 | 15,43315 Kč | 77 165,75 Kč |
| 7 000 | 15,07140 Kč | 105 499,80 Kč |
| 10 000 | 14,69721 Kč | 146 972,10 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



