


DF11CZ-6DS-2V(22) | |
|---|---|
DigiKey Part Number | H124562TR-ND - Tape & Reel (TR) H124562CT-ND - Cut Tape (CT) H124562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-6DS-2V(22) |
Description | CONN RCPT 6POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-6DS-2V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,45254 Kč | 9 726,27 Kč |
| 1 000 | 18,52402 Kč | 18 524,02 Kč |
| 1 500 | 18,00159 Kč | 27 002,39 Kč |
| 2 500 | 17,36468 Kč | 43 411,70 Kč |
| 3 500 | 16,95751 Kč | 59 351,28 Kč |
| 5 000 | 16,53643 Kč | 82 682,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 25 | 21,60280 Kč | 540,07 Kč |
| 50 | 20,56540 Kč | 1 028,27 Kč |
| 100 | 19,58480 Kč | 1 958,48 Kč |
| 250 | 18,35644 Kč | 4 589,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 25 | 21,43480 Kč | 535,87 Kč |
| 50 | 20,97280 Kč | 1 048,64 Kč |
| 100 | 20,06360 Kč | 2 006,36 Kč |
| 250 | 18,23888 Kč | 4 559,72 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


