


DF11CZ-20DS-2V(22) | |
|---|---|
DigiKey Part Number | H124553TR-ND - Tape & Reel (TR) H124553CT-ND - Cut Tape (CT) H124553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-20DS-2V(22) |
Description | CONN RCPT 20POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-20DS-2V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,27374 Kč | 14 636,87 Kč |
| 1 000 | 27,87673 Kč | 27 876,73 Kč |
| 1 500 | 27,09092 Kč | 40 636,38 Kč |
| 2 500 | 26,13252 Kč | 65 331,30 Kč |
| 3 500 | 25,51977 Kč | 89 319,20 Kč |
| 5 000 | 24,88628 Kč | 124 431,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 26,62560 Kč | 665,64 Kč |
| 50 | 25,03380 Kč | 1 251,69 Kč |
| 100 | 23,53880 Kč | 2 353,88 Kč |
| 250 | 21,70100 Kč | 5 425,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 31,96720 Kč | 799,18 Kč |
| 50 | 31,26180 Kč | 1 563,09 Kč |
| 100 | 29,84030 Kč | 2 984,03 Kč |
| 250 | 26,99756 Kč | 6 749,39 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

