
DF11CZ-16DS-2V(52) | |
|---|---|
DigiKey Part Number | 26-DF11CZ-16DS-2V(52)TR-ND - Tape & Reel (TR) 26-DF11CZ-16DS-2V(52)CT-ND - Cut Tape (CT) 26-DF11CZ-16DS-2V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-16DS-2V(52) |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-16DS-2V(52) Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Beige |
Series | Insulation Height 0.234" (5.95mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 7.55mm, 8.2mm |
Style Board to Board or Cable | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,79700 Kč | 457,97 Kč |
| 25 | 42,92840 Kč | 1 073,21 Kč |
| 50 | 40,87900 Kč | 2 043,95 Kč |
| 100 | 38,92610 Kč | 3 892,61 Kč |
| 250 | 36,48780 Kč | 9 121,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,00494 Kč | 23 002,47 Kč |
| 1 000 | 43,81002 Kč | 43 810,02 Kč |
| 1 500 | 42,57541 Kč | 63 863,11 Kč |
| 2 500 | 41,06957 Kč | 102 673,93 Kč |
| 3 500 | 40,10708 Kč | 140 374,78 Kč |
| 5 000 | 39,11167 Kč | 195 558,35 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |


