




DF11CZ-16DS-2V(22) | |
|---|---|
DigiKey Part Number | 26-DF11CZ-16DS-2V(22)TR-ND - Tape & Reel (TR) 26-DF11CZ-16DS-2V(22)CT-ND - Cut Tape (CT) 26-DF11CZ-16DS-2V(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-16DS-2V(22) |
Description | CONN RCPT 16POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-16DS-2V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 25 | 28,22960 Kč | 705,74 Kč |
| 50 | 26,87740 Kč | 1 343,87 Kč |
| 100 | 25,59240 Kč | 2 559,24 Kč |
| 250 | 23,98812 Kč | 5 997,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,40072 Kč | 13 700,36 Kč |
| 1 000 | 26,09295 Kč | 26 092,95 Kč |
| 1 500 | 25,35733 Kč | 38 036,00 Kč |
| 2 500 | 24,46015 Kč | 61 150,38 Kč |
| 3 500 | 23,88685 Kč | 83 603,97 Kč |
| 5 000 | 23,29384 Kč | 116 469,20 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


