


DF11CZ-10DS-2V(52) | |
|---|---|
DigiKey Part Number | H125959TR-ND - Tape & Reel (TR) H125959CT-ND - Cut Tape (CT) H125959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-10DS-2V(52) |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-10DS-2V(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,71358 Kč | 13 856,79 Kč |
| 1 000 | 26,39113 Kč | 26 391,13 Kč |
| 1 500 | 25,64696 Kč | 38 470,44 Kč |
| 2 500 | 24,73951 Kč | 61 848,78 Kč |
| 3 500 | 24,15970 Kč | 84 558,95 Kč |
| 5 000 | 23,55984 Kč | 117 799,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 31,24500 Kč | 312,45 Kč |
| 25 | 28,79240 Kč | 719,81 Kč |
| 50 | 27,07480 Kč | 1 353,74 Kč |
| 100 | 25,45800 Kč | 2 545,80 Kč |
| 250 | 23,47156 Kč | 5 867,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 36,39000 Kč | 363,90 Kč |
| 25 | 34,83160 Kč | 870,79 Kč |
| 50 | 34,05880 Kč | 1 702,94 Kč |
| 100 | 32,51120 Kč | 3 251,12 Kč |
| 250 | 29,41568 Kč | 7 353,92 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


