


DF11C-32DP-2V(57) | |
|---|---|
DigiKey Part Number | H124674TR-ND - Tape & Reel (TR) H124674CT-ND - Cut Tape (CT) H124674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11C-32DP-2V(57) |
Description | CONN HEADER SMD 32POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11C-32DP-2V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 8.2mm, 8.45mm, 9.55mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,53498 Kč | 24 267,49 Kč |
| 1 000 | 47,88875 Kč | 47 888,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 10 | 68,81200 Kč | 688,12 Kč |
| 25 | 64,49720 Kč | 1 612,43 Kč |
| 50 | 61,41540 Kč | 3 070,77 Kč |
| 100 | 58,48110 Kč | 5 848,11 Kč |
| 250 | 54,81924 Kč | 13 704,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 10 | 65,99200 Kč | 659,92 Kč |
| 25 | 60,83440 Kč | 1 520,86 Kč |
| 50 | 57,20540 Kč | 2 860,27 Kč |
| 100 | 53,79330 Kč | 5 379,33 Kč |
| 250 | 49,59548 Kč | 12 398,87 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |







