Connector Header Surface Mount 24 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 24 position 0.079" (2.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11C-24DP-2V(57)

DigiKey Part Number
H124546TR-ND - Tape & Reel (TR)
H124546CT-ND - Cut Tape (CT)
H124546DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11C-24DP-2V(57)
Description
CONN HEADER SMD 24POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 24 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11C-24DP-2V(57) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.283" (7.19mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-30°C ~ 85°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Beige
Number of Positions Loaded
All
Current Rating (Amps)
2A
Style
Voltage Rating
250V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 426
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,92314 Kč26 961,57 Kč
1 00051,35104 Kč51 351,04 Kč
1 50049,90387 Kč74 855,80 Kč
2 50048,13908 Kč120 347,70 Kč
3 50047,01122 Kč164 539,27 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
174,87000 Kč74,87 Kč
1063,63000 Kč636,30 Kč
10054,07620 Kč5 407,62 Kč
Digi-Reel®
QuantityUnit PriceExt Price
170,07000 Kč70,07 Kč
1063,58800 Kč635,88 Kč
10056,03040 Kč5 603,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:70,07000 Kč
Unit Price with VAT:84,78470 Kč