


DF11C-24DP-2V(57) | |
|---|---|
DigiKey Part Number | H124546TR-ND - Tape & Reel (TR) H124546CT-ND - Cut Tape (CT) H124546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11C-24DP-2V(57) |
Description | CONN HEADER SMD 24POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11C-24DP-2V(57) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.283" (7.19mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -30°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Beige |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8.2mm, 8.45mm, 9.55mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,92314 Kč | 26 961,57 Kč |
| 1 000 | 51,35104 Kč | 51 351,04 Kč |
| 1 500 | 49,90387 Kč | 74 855,80 Kč |
| 2 500 | 48,13908 Kč | 120 347,70 Kč |
| 3 500 | 47,01122 Kč | 164 539,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 63,63000 Kč | 636,30 Kč |
| 100 | 54,07620 Kč | 5 407,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,07000 Kč | 70,07 Kč |
| 10 | 63,58800 Kč | 635,88 Kč |
| 100 | 56,03040 Kč | 5 603,04 Kč |
| Unit Price without VAT: | 70,07000 Kč |
|---|---|
| Unit Price with VAT: | 84,78470 Kč |

