DF11A-2428SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11A-2428SC
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11A-2428SC

DigiKey Part Number
H123108-ND
Manufacturer
Manufacturer Product Number
DF11A-2428SC
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF11A-2428SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
103,32600 Kč33,26 Kč
253,11560 Kč77,89 Kč
502,96800 Kč148,40 Kč
1002,82700 Kč282,70 Kč
3002,61510 Kč784,53 Kč
5002,52222 Kč1 261,11 Kč
1 0002,40159 Kč2 401,59 Kč
2 5002,25109 Kč5 627,73 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč