


DF11-4DP-2V(57) | |
|---|---|
DigiKey Part Number | H124538TR-ND - Tape & Reel (TR) H124538CT-ND - Cut Tape (CT) H124538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11-4DP-2V(57) |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 8.2mm, 8.45mm, 9.55mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,09844 Kč | 10 049,22 Kč |
| 1 000 | 19,13905 Kč | 19 139,05 Kč |
| 1 500 | 18,59919 Kč | 27 898,78 Kč |
| 2 500 | 17,94111 Kč | 44 852,77 Kč |
| 3 500 | 17,52049 Kč | 61 321,71 Kč |
| 5 000 | 17,08544 Kč | 85 427,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 100 | 19,22580 Kč | 1 922,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 100 | 22,86260 Kč | 2 286,26 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



