


DF11-4DEP-2A | |
|---|---|
DigiKey Part Number | H2928-ND |
Manufacturer | |
Manufacturer Product Number | DF11-4DEP-2A |
Description | CONN ADAPT PLUG/PLUG 4POS 2MM |
Customer Reference | |
Detailed Description | 4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-4DEP-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,18800 Kč | 101,88 Kč |
| 25 | 9,54840 Kč | 238,71 Kč |
| 50 | 9,09360 Kč | 454,68 Kč |
| 100 | 8,65790 Kč | 865,79 Kč |
| 300 | 8,01093 Kč | 2 403,28 Kč |
| 500 | 7,72704 Kč | 3 863,52 Kč |
| 1 000 | 7,35782 Kč | 7 357,82 Kč |
| 2 500 | 6,89691 Kč | 17 242,28 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |


