Similar





DF11-32DP-2DSA(24) | |
|---|---|
DigiKey Part Number | H10243-ND |
Manufacturer | |
Manufacturer Product Number | DF11-32DP-2DSA(24) |
Description | CONN HEADER VERT 32POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-32DP-2DSA(24) Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.299" (7.60mm) |
Packaging Tube | Insulation Height 0.260" (6.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -30°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Mated Stacking Heights 7.55, 7.8mm, 8.9mm |
Fastening Type Detent Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32B-PHDSS-B | JST Sales America Inc. | 0 | 455-B32B-PHDSS-B-ND | 12,98212 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 14 | 24,46071 Kč | 342,45 Kč |
| 112 | 21,11616 Kč | 2 365,01 Kč |
| 504 | 18,98843 Kč | 9 570,17 Kč |
| 1 008 | 18,08200 Kč | 18 226,66 Kč |
| 5 012 | 16,14820 Kč | 80 934,78 Kč |
| 10 010 | 15,37969 Kč | 153 950,70 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |






