




DF11-30DP-2DS(24) | |
|---|---|
DigiKey Part Number | H10257-ND |
Manufacturer | |
Manufacturer Product Number | DF11-30DP-2DS(24) |
Description | CONN HEADER R/A 30POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-30DP-2DS(24) Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Tube | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 15 | 32,86800 Kč | 493,02 Kč |
| 105 | 28,64352 Kč | 3 007,57 Kč |
| 510 | 25,61955 Kč | 13 065,97 Kč |
| 1 005 | 24,42231 Kč | 24 544,42 Kč |
| 5 010 | 21,80678 Kč | 109 251,97 Kč |
| 10 005 | 20,76941 Kč | 207 797,95 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |



