


DF11-22DP-2DSA(08) | |
|---|---|
DigiKey Part Number | H125950-ND |
Manufacturer | |
Manufacturer Product Number | DF11-22DP-2DSA(08) |
Description | CONN HEADER VERT 22POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-22DP-2DSA(08) Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.299" (7.60mm) |
Packaging Bag | Insulation Height 0.260" (6.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -30°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Mated Stacking Heights 7.55, 7.8mm, 8.9mm |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,84700 Kč | 128,47 Kč |
| 25 | 12,03760 Kč | 300,94 Kč |
| 50 | 11,46220 Kč | 573,11 Kč |
| 100 | 10,91160 Kč | 1 091,16 Kč |
| 300 | 10,09683 Kč | 3 029,05 Kč |
| 500 | 9,73952 Kč | 4 869,76 Kč |
| 1 000 | 9,27423 Kč | 9 274,23 Kč |
| 2 500 | 8,69341 Kč | 21 733,53 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |



