


DF11-16DP-2DSA(08) | |
|---|---|
DigiKey Part Number | H125945-ND |
Manufacturer | |
Manufacturer Product Number | DF11-16DP-2DSA(08) |
Description | CONN HEADER VERT 16POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-16DP-2DSA(08) Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.299" (7.60mm) |
Packaging Bag | Insulation Height 0.260" (6.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -30°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Mated Stacking Heights 7.55, 7.8mm, 8.9mm |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 25 | 8,15880 Kč | 203,97 Kč |
| 50 | 7,77080 Kč | 388,54 Kč |
| 100 | 7,39950 Kč | 739,95 Kč |
| 300 | 6,84687 Kč | 2 054,06 Kč |
| 500 | 6,60452 Kč | 3 302,26 Kč |
| 1 000 | 6,28877 Kč | 6 288,77 Kč |
| 2 500 | 5,89485 Kč | 14 737,12 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |










