


DF11-14DS-2R26(05) | |
|---|---|
DigiKey Part Number | H125188-ND |
Manufacturer | |
Manufacturer Product Number | DF11-14DS-2R26(05) |
Description | CONN RCPT 14POS IDC 26AWG TIN |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF11-14DS-2R26(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 17,07200 Kč | 170,72 Kč |
| 25 | 15,99800 Kč | 399,95 Kč |
| 50 | 15,23180 Kč | 761,59 Kč |
| 100 | 14,50130 Kč | 1 450,13 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |



