



DF1-5S-2.5R24(05) | |
|---|---|
DigiKey Part Number | H126024-ND |
Manufacturer | |
Manufacturer Product Number | DF1-5S-2.5R24(05) |
Description | CONN SOCKET 5POS IDC 24AWG TIN |
Customer Reference | |
Detailed Description | 5 Position Rectangular Socket Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF1-5S-2.5R24(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 12,96700 Kč | 129,67 Kč |
| 25 | 12,15840 Kč | 303,96 Kč |
| 50 | 11,57760 Kč | 578,88 Kč |
| 100 | 11,02600 Kč | 1 102,60 Kč |
| 300 | 10,20223 Kč | 3 060,67 Kč |
| 500 | 9,84046 Kč | 4 920,23 Kč |
| 1 000 | 9,37062 Kč | 9 370,62 Kč |
| 2 500 | 8,78383 Kč | 21 959,58 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |




