cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1-5A1.05

DigiKey Part Number
DF1-5A1.05-ND
Manufacturer
Manufacturer Product Number
DF1-5A1.05
Description
IDC PROTECTOR 5POS 26,28AWG
Customer Reference
Detailed Description
Connector Cap (Cover) For DF1 Series
Datasheet
 Datasheet
EDA/CAD Models
DF1-5A1.05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Accessory Type
Cap (Cover)
Number of Positions
5
For Use With/Related Products
DF1 Series
Features
26-28 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1002,66110 Kč266,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2,66110 Kč
Unit Price with VAT:3,21993 Kč