Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1-4P-2.5DS(05)

DigiKey Part Number
H126019-ND
Manufacturer
Manufacturer Product Number
DF1-4P-2.5DS(05)
Description
CONN HEADER R/A 4POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1-4P-2.5DS(05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.177" (4.50mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.236" (6.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Brown
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,82400 Kč68,24 Kč
1005,79540 Kč579,54 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč