Connector Header Through Hole 3 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1-3P-2.5DSA(05)

DigiKey Part Number
H126005-ND
Manufacturer
Manufacturer Product Number
DF1-3P-2.5DSA(05)
Description
CONN HEADER VERT 3POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1-3P-2.5DSA(05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.177" (4.50mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.394" (10.00mm)
Packaging
Bag
Insulation Height
0.295" (7.50mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Operating Temperature
-30°C ~ 85°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 1 Wall
Insulation Color
Brown
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Voltage Rating
250V
Fastening Type
Friction Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF1B-3P-2.5DSA(01)Hirose Electric Co Ltd118H3616-ND8,61000 KčSimilar
In-Stock: 1 684
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,35400 Kč53,54 Kč
1004,54610 Kč454,61 Kč
5004,05640 Kč2 028,20 Kč
1 0003,86237 Kč3 862,37 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč