Socket Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1-2428SCF

DigiKey Part Number
H125968TR-ND - Tape & Reel (TR)
H125968CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF1-2428SCF
Description
CONN SOCKET 24-28AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF1-2428SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 381
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,82700 Kč18,27 Kč
251,71360 Kč42,84 Kč
501,62940 Kč81,47 Kč
1001,54970 Kč154,97 Kč
2501,45224 Kč363,06 Kč
5001,38250 Kč691,25 Kč
1 0001,31636 Kč1 316,36 Kč
2 5001,23376 Kč3 084,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,74574 Kč7 457,40 Kč
20 0000,71012 Kč14 202,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč