
DF1-13P-2.5DSA(05) | |
|---|---|
DigiKey Part Number | DF1-13P-2.5DSA(05)-ND |
Manufacturer | |
Manufacturer Product Number | DF1-13P-2.5DSA(05) |
Description | CONN HEADER VERT 13POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1-13P-2.5DSA(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.177" (4.50mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.394" (10.00mm) | |
Insulation Height | 0.295" (7.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Brown | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,40700 Kč | 840,70 Kč |
| Unit Price without VAT: | 8,40700 Kč |
|---|---|
| Unit Price with VAT: | 10,17247 Kč |


