cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1-13P-2.5DS(05)

DigiKey Part Number
DF1-13P-2.5DS(05)-ND
Manufacturer
Manufacturer Product Number
DF1-13P-2.5DS(05)
Description
CONN HEADER R/A 13POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 13 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1-13P-2.5DS(05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.177" (4.50mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.236" (6.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Brown
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10011,84390 Kč1 184,39 Kč
Manufacturers Standard Package
Unit Price without VAT:11,84390 Kč
Unit Price with VAT:14,33112 Kč