_sml.jpg)
D.FL75-R-SMT-1(01) | |
|---|---|
DigiKey Part Number | 26-D.FL75-R-SMT-1(01)-ND |
Manufacturer | |
Manufacturer Product Number | D.FL75-R-SMT-1(01) |
Description | CONN RCPT D.FL75 SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D.FL Connector Receptacle, Male Pin 75 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | D.FL75-R-SMT-1(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,25100 Kč | 532,51 Kč |
| 25 | 49,90800 Kč | 1 247,70 Kč |
| 50 | 47,52260 Kč | 2 376,13 Kč |
| 100 | 45,25070 Kč | 4 525,07 Kč |
| 300 | 41,87490 Kč | 12 562,47 Kč |
| 500 | 40,39218 Kč | 20 196,09 Kč |
| 1 000 | 38,46498 Kč | 38 464,98 Kč |
| 2 500 | 36,05869 Kč | 90 146,72 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |


_tmb.jpg)
