USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX60-24S-1000-C1

DigiKey Part Number
26-CX60-24S-1000-C1-ND
Manufacturer
Manufacturer Product Number
CX60-24S-1000-C1
Description
CABLE ASSEMBL USB3.1 M-M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
-
Shielding
-
Color
Black
Features
Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 943,15000 Kč1 943,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 943,15000 Kč
Unit Price with VAT:2 351,21150 Kč