
C.FLJ-HKP | |
|---|---|
DigiKey Part Number | 26-C.FLJ-HKP-ND |
Manufacturer | |
Manufacturer Product Number | C.FLJ-HKP |
Description | COAX ADAPT C.FL TO 2.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector C.FL Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | C.FLJ-HKP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | C.FL Jack, Female Socket | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 30 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 025,89000 Kč | 2 025,89 Kč |
| 20 | 1 639,97550 Kč | 32 799,51 Kč |
| 40 | 1 561,77875 Kč | 62 471,15 Kč |
| 60 | 1 517,78800 Kč | 91 067,28 Kč |
| 100 | 1 469,86000 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 2 025,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 451,32690 Kč |



