
BNC-J-1.5CR(40) | |
|---|---|
DigiKey Part Number | H122552-ND |
Manufacturer | |
Manufacturer Product Number | BNC-J-1.5CR(40) |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Heat Shrink, 1 Sleeve |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -30°C ~ 60°C |
Cable Group 1.5C-2V, 1.5D-2V | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,74000 Kč | 566,74 Kč |
| 20 | 458,65950 Kč | 9 173,19 Kč |
| 40 | 436,76900 Kč | 17 470,76 Kč |
| 60 | 424,45700 Kč | 25 467,42 Kč |
| 100 | 409,44210 Kč | 40 944,21 Kč |
| 260 | 382,77577 Kč | 99 521,70 Kč |
| 500 | 365,54074 Kč | 182 770,37 Kč |
| Unit Price without VAT: | 566,74000 Kč |
|---|---|
| Unit Price with VAT: | 685,75540 Kč |



