Image for BNC-EL(01) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC-EL(01)

DigiKey Part Number
26-BNC-EL(01)-ND
Manufacturer
Manufacturer Product Number
BNC-EL(01)
Description
CONN SLDR TAG BNC BULKHD JACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Solder Tag For BNC Connectors
EDA/CAD Models
BNC-EL(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
BNC
Accessory Type
Solder Tag
For Use With/Related Products
BNC Connectors
Body Material
Phosphor Bronze
Body Finish
Nickel
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
30022,76627 Kč6 829,88 Kč
Manufacturers Standard Package
Unit Price without VAT:22,76627 Kč
Unit Price with VAT:27,54719 Kč