BNC Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC-BPR-3(40)

DigiKey Part Number
H122549-ND
Manufacturer
Manufacturer Product Number
BNC-BPR-3(40)
Description
CONN BNC PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
BNC-BPR-3(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder Tag
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Nut, 1 Solder Tag
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1889,57000 Kč889,57 Kč
10756,07400 Kč7 560,74 Kč
25708,74520 Kč17 718,63 Kč
50674,94300 Kč33 747,15 Kč
100642,75540 Kč64 275,54 Kč
250602,56888 Kč150 642,22 Kč
Unit Price without VAT:889,57000 Kč
Unit Price with VAT:1 076,37970 Kč