BNC(75)J-H.FLJ-BPA-x(40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC(75)J-H.FLJ-BPA-V(40)

DigiKey Part Number
H125933-ND
Manufacturer
Manufacturer Product Number
BNC(75)J-H.FLJ-BPA-V(40)
Description
COAX ADAPT BNC TO H.FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To H.FL Jack, Male Pin 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
BNC(75)J-H.FLJ-BPA-V(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
H.FL Jack, Male Pin
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Snap-On
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1483,53000 Kč483,53 Kč
20391,25700 Kč7 825,14 Kč
40372,58350 Kč14 903,34 Kč
60362,07983 Kč21 724,79 Kč
100349,26820 Kč34 926,82 Kč
260326,51977 Kč84 895,14 Kč
500311,81578 Kč155 907,89 Kč
Manufacturers Standard Package
Unit Price without VAT:483,53000 Kč
Unit Price with VAT:585,07130 Kč