



BM56G-10DP-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM56G-10DP-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM56G-10DP-0.35V(53)CT-ND - Cut Tape (CT) 26-BM56G-10DP-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM56G-10DP-0.35V(53) |
Description | CONN HDR 0.35MM 10POS SMT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Height Above Board 0.018" (0.46mm) |
Connector Type Header, Outer Shroud Contacts | Base Product Number |
Number of Positions 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 34,73100 Kč | 347,31 Kč |
| 25 | 32,02600 Kč | 800,65 Kč |
| 50 | 30,11120 Kč | 1 505,56 Kč |
| 100 | 28,31370 Kč | 2 831,37 Kč |
| 250 | 26,10388 Kč | 6 525,97 Kč |
| 500 | 24,54792 Kč | 12 273,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,67641 Kč | 27 676,41 Kč |
| 2 000 | 26,75387 Kč | 53 507,74 Kč |
| 3 000 | 25,83132 Kč | 77 493,96 Kč |
| 5 000 | 24,53977 Kč | 122 698,85 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


