
BM29B0.6-4DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM29B0.6-4DS/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM29B0.6-4DS/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM29B0.6-4DS/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B0.6-4DS/2-0.35V(53) |
Description | CONN RCPT 2POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B0.6-4DS/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 4 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 Kč | 21,04 Kč |
| 10 | 17,78900 Kč | 177,89 Kč |
| 25 | 16,67240 Kč | 416,81 Kč |
| 50 | 15,87660 Kč | 793,83 Kč |
| 100 | 15,11630 Kč | 1 511,63 Kč |
| 250 | 14,16856 Kč | 3 542,14 Kč |
| 500 | 13,49200 Kč | 6 746,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,78425 Kč | 13 784,25 Kč |
| 2 000 | 13,12644 Kč | 26 252,88 Kč |
| 3 000 | 12,75636 Kč | 38 269,08 Kč |
| 5 000 | 12,30499 Kč | 61 524,95 Kč |
| 7 000 | 12,01656 Kč | 84 115,92 Kč |
| 10 000 | 11,71821 Kč | 117 182,10 Kč |
| Unit Price without VAT: | 21,04000 Kč |
|---|---|
| Unit Price with VAT: | 25,45840 Kč |








