BM29B0.6-12DS/2-0.35V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 31,50000 Kč
Datasheet
Image for BM29B0.6-12DS/2-0.35V(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM29B0.6-12DS/2-0.35V(51)

DigiKey Part Number
26-BM29B0.6-12DS/2-0.35V(51)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM29B0.6-12DS/2-0.35V(51)
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 (12 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.014" (0.35mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Features
Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
14 (12 + 2 Power)
Height Above Board
0.024" (0.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM29B0.6-12DS/2-0.35V(53)Hirose Electric Co Ltd026-BM29B0.6-12DS/2-0.35V(53)CT-ND31,50000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00011,23955 Kč224 791,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,23955 Kč
Unit Price with VAT:13,59986 Kč