
BM29B-12DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM29B-12DP/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM29B-12DP/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM29B-12DP/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B-12DP/2-0.35V(53) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 (12 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.016" (0.41mm) |
Number of Positions 14 (12 + 2 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 20,01520 Kč | 500,38 Kč |
| 50 | 19,05780 Kč | 952,89 Kč |
| 100 | 18,14650 Kč | 1 814,65 Kč |
| 250 | 17,00920 Kč | 4 252,30 Kč |
| 500 | 16,19660 Kč | 8 098,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,21577 Kč | 18 215,77 Kč |
| 2 000 | 17,34666 Kč | 34 693,32 Kč |
| 3 000 | 16,85754 Kč | 50 572,62 Kč |
| 5 000 | 16,26127 Kč | 81 306,35 Kč |
| 7 000 | 15,88004 Kč | 111 160,28 Kč |
| 10 000 | 15,48590 Kč | 154 859,00 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


